AD667JNZ
vs
AD667SD/883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
DIP,
HERMETIC SEALED, CERAMIC, DIP-28
Pin Count
28
28
Reach Compliance Code
unknown
not_compliant
Analog Output Voltage-Max
10 V
10 V
Analog Output Voltage-Min
-10 V
-10 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-PDIP-T28
R-CDIP-T28
JESD-609 Code
e3
e0
Length
36.705 mm
35.85 mm
Linearity Error-Max (EL)
0.0183%
0.0244%
Moisture Sensitivity Level
NOT APPLICABLE
Negative Supply Voltage-Nom
-12 V
-12 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
5.08 mm
5.72 mm
Settling Time-Nom (tstl)
3 µs
3 µs
Supply Voltage-Nom
12 V
12 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
15.24 mm
15.24 mm
Base Number Matches
2
1
Manufacturer Package Code
D-28-2
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
DIP28,.6
Screening Level
38535Q/M;38534H;883B
Settling Time-Max
4 µs
Compare AD667SD/883B with alternatives