AD664SD-BIP/883B vs CY2X013LXI125T feature comparison

AD664SD-BIP/883B Analog Devices Inc

Buy Now Datasheet

CY2X013LXI125T

Part not found

Search for CY2X013LXI125T
Pbfree Code No
Rohs Code No
Part Life Cycle Code Not Recommended
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code DIP
Package Description SIDE BRAZED, CERAMIC, DIP-28
Pin Count 28
Manufacturer Package Code D-28-2
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-CDIP-T28
JESD-609 Code e0
Length 35.815 mm
Linearity Error-Max (EL) 0.0244%
Negative Supply Voltage-Nom -15 V
Number of Bits 12
Number of Functions 4
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 4.191 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 10 µs
Supply Voltage-Nom 15 V
Surface Mount NO
Technology BIMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
Base Number Matches 1

Compare AD664SD-BIP/883B with alternatives