AD664BJ vs AD664BJ-BIP feature comparison

AD664BJ Analog Devices Inc

Buy Now Datasheet

AD664BJ-BIP Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code LCC
Package Description CERAMIC, LCC-44
Pin Count 44
Manufacturer Package Code J-44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code S-PQCC-J44 S-XQCC-N44
JESD-609 Code e4 e0
Length 16.51 mm
Linearity Error-Max (EL) 0.0183% 0.018%
Negative Supply Voltage-Nom -15 V
Number of Bits 12 12
Number of Functions 4 4
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code QCCJ QCCN
Package Equivalence Code LDCC44,.7SQ LCC44,.65SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.42 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 10 µs
Supply Current-Max 19 mA
Supply Voltage-Nom 15 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Gold (Au) Tin/Lead (Sn/Pb)
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.51 mm
Base Number Matches 1 1

Compare AD664BJ with alternatives

Compare AD664BJ-BIP with alternatives