AD664AD-UNI vs 5962-8871901MXA feature comparison

AD664AD-UNI Analog Devices Inc

Buy Now Datasheet

5962-8871901MXA Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer ANALOG DEVICES INC DEFENSE LOGISTICS AGENCY
Part Package Code DIP
Package Description HERMETIC SEALED, CERAMIC, DIP-28 DIP-28
Pin Count 28
Manufacturer Package Code D-28-2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 13 V 13 V
Analog Output Voltage-Min -13 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Linearity Error-Max (EL) 0.0244%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 4 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Qualified
Seated Height-Max 5.72 mm
Settling Time-Max 10 µs
Settling Time-Nom (tstl) 10 µs
Supply Current-Max 19 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BICMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm
Base Number Matches 1 2
Screening Level MIL-STD-883

Compare AD664AD-UNI with alternatives

Compare 5962-8871901MXA with alternatives