AD6645ASVZ-80
vs
ADS5423IPGP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
TQFP-52
GREEN, PLASTIC, HTQFP-52
Pin Count
52
52
Manufacturer Package Code
SV-52-1
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.C.3
3A991.C.3
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog Input Voltage-Max
2.2 V
2.2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
JESD-609 Code
e3
e4
Length
12 mm
10 mm
Moisture Sensitivity Level
3
3
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HTQFP
HTQFP
Package Equivalence Code
TQFP52,.47SQ,25
TQFP52,.47SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
80 MHz
80 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
12 mm
10 mm
Base Number Matches
1
2
Additional Feature
Peak-to-peak input voltage range(V) : 2.2
Supply Current-Max
410 mA
Compare AD6645ASVZ-80 with alternatives
Compare ADS5423IPGP with alternatives