AD6645ASQ-105
vs
ADS5411IPGPR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
QFP
Package Description
HLQFP, QFP52,.47SQ
GREEN, PLASTIC, HTQFP-52
Pin Count
52
52
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.C.3
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog Input Voltage-Max
2.2 V
2.2 V
Analog Input Voltage-Min
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
JESD-609 Code
e0
e4
Length
12 mm
10 mm
Number of Analog In Channels
1
1
Number of Bits
14
11
Number of Functions
1
1
Number of Terminals
52
52
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HLQFP
HTQFP
Package Equivalence Code
QFP52,.47SQ
TQFP52,.47SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
FLATPACK, HEAT SINK/SLUG, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
105 MHz
105 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
1.6 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
INDUSTRIAL
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
12 mm
10 mm
Base Number Matches
1
1
Additional Feature
Peak-to-peak input voltage range(V) : 2.2
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Supply Current-Max
410 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare AD6645ASQ-105 with alternatives
Compare ADS5411IPGPR with alternatives