AD652SQ/883B
vs
BA6303
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ROHM CO LTD
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
DIP,
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-GDIP-T16
R-PDIP-T16
JESD-609 Code
e0
Length
19.05 mm
19.4 mm
Linearity Error-Max (EL)
0.05%
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
2 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
4.55 mm
Supply Current-Max
15 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
10
Additional Feature
BUILT-IN INVERTER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max
13 V
Supply Voltage-Min
4.5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AD652SQ/883B with alternatives
Compare BA6303 with alternatives