AD652AQ/+
vs
AD7742BR-REEL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
SOIC
Package Description
DIP, DIP16,.3
0.150 INCH, SOIC-16
Pin Count
16
16
Manufacturer Package Code
Q-16
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-GDIP-T16
R-PDSO-G16
JESD-609 Code
e0
e0
Length
19.05 mm
9.9 mm
Linearity Error-Max (EL)
0.05%
0.0122%
Negative Input Voltage-Max
-5 V
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-6 V
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
4 MHz
6.144 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP16,.3
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Positive Input Voltage-Max
5 V
2.5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
1.75 mm
Supply Current-Max
15 mA
8 mA
Supply Voltage-Max
18 V
5.25 V
Supply Voltage-Min
6 V
4.75 V
Supply Voltage-Nom
15 V
5 V
Surface Mount
NO
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.5%
Width
7.62 mm
3.9 mm
Base Number Matches
2
1
Technology
CMOS
Compare AD652AQ/+ with alternatives
Compare AD7742BR-REEL7 with alternatives