AD650KP
vs
5962-89805012X
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-20
QCCN,
Pin Count
20
20
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
S-PQCC-J20
S-CQCC-N20
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.1%
Negative Input Voltage-Max
-10 V
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-9 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Frequency-Max
1 MHz
0.09 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Positive Input Voltage-Max
7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.54 mm
Supply Current-Max
8 mA
Supply Voltage-Max
18 V
Supply Voltage-Min
9 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Length
8.89 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Compare AD650KP with alternatives
Compare 5962-89805012X with alternatives