AD640JN
vs
AD640BE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
DIP
QLCC
Package Description
PLASTIC, DIP-20
CERAMIC, LCC-20
Pin Count
20
20
Manufacturer Package Code
N-20
E-20-1
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
LOG OR ANTILOG AMPLIFIER
LOG OR ANTILOG AMPLIFIER
Bandwidth-Nom
145 MHz
145 MHz
JESD-30 Code
R-PDIP-T20
S-CQCC-N20
JESD-609 Code
e0
e4
Length
27.18 mm
8.89 mm
Neg Supply Voltage-Max (Vsup)
-7.5 V
-7.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Negative Input Voltage-Max
-2 V
-2 V
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
HQCCN
Package Equivalence Code
DIP20,.3
LCC20,.35SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG
Positive Input Voltage-Max
0.3 V
0.3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.715 mm
2.54 mm
Supply Current-Max (Isup)
60 mA
60 mA
Supply Voltage-Max (Vsup)
7.5 V
7.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Gold (Au)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
1
1
Compare AD640JN with alternatives
Compare AD640BE with alternatives