AD637KR vs AD7742BNZ feature comparison

AD637KR Analog Devices Inc

Buy Now Datasheet

AD7742BNZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOIC-16 PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e3
Length 10.3 mm 20.13 mm
Linearity Error-Max (EL) 0.05% 0.0122%
Moisture Sensitivity Level 1 NOT APPLICABLE
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz 6.144 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 240 260
Positive Input Voltage-Max 7 V 2.5 V
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 2.65 mm 5.33 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 15 V 5 V
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Error-Max 0.3%
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 40

Compare AD637KR with alternatives