AD637JRZ-REEL7 vs AD7742BR-REEL7 feature comparison

AD637JRZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD7742BR-REEL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description SOP, 0.150 INCH, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 10.3 mm 9.9 mm
Linearity Error-Max (EL) 0.05% 0.0122%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V
Negative Supply Voltage-Min -3 V
Negative Supply Voltage-Nom -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz 6.144 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 7 V 2.5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 1.75 mm
Supply Voltage-Max 18 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 15 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Error-Max 0.6%
Width 7.5 mm 3.9 mm
Base Number Matches 1 1
Package Equivalence Code SOP16,.25
Supply Current-Max 8 mA
Technology CMOS

Compare AD637JRZ-REEL7 with alternatives

Compare AD7742BR-REEL7 with alternatives