AD637JRZ-REEL7 vs AD652BQ/+ feature comparison

AD637JRZ-REEL7 Analog Devices Inc

Buy Now Datasheet

AD652BQ/+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC DIP
Package Description SOP, CERDIP-16
Pin Count 16 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 10.3 mm 19.05 mm
Linearity Error-Max (EL) 0.05% 0.02%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V -18 V
Negative Supply Voltage-Min -3 V -6 V
Negative Supply Voltage-Nom -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz 4 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Positive Input Voltage-Max 7 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 5.08 mm
Supply Voltage-Max 18 V 18 V
Supply Voltage-Min 3 V 6 V
Supply Voltage-Nom 15 V 15 V
Surface Mount YES NO
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Total Error-Max 0.6% 0.5%
Width 7.5 mm 7.62 mm
Base Number Matches 1 2
Negative Input Voltage-Max -5 V

Compare AD637JRZ-REEL7 with alternatives

Compare AD652BQ/+ with alternatives