AD637JRZ-REEL7
vs
AD637AR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
10.3 mm
Linearity Error-Max (EL)
0.05%
0.05%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Max
-18 V
-18 V
Negative Supply Voltage-Min
-3 V
-3 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
0.15 MHz
0.15 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Positive Input Voltage-Max
7 V
7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.6%
0.6%
Width
7.5 mm
7.5 mm
Base Number Matches
1
3
Manufacturer Package Code
RW-16
Samacsys Manufacturer
Analog Devices
Package Equivalence Code
SOP16,.4
Supply Current-Max
3 mA
Compare AD637JRZ-REEL7 with alternatives
Compare AD637AR with alternatives