AD637JR-REEL vs MX636KCWE+T feature comparison

AD637JR-REEL Analog Devices Inc

Buy Now Datasheet

MX636KCWE+T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOIC-16 LEAD FREE, SO-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0
Length 10.3 mm
Linearity Error-Max (EL) 0.05%
Moisture Sensitivity Level 1
Negative Supply Voltage-Max -18 V -16.5 V
Negative Supply Voltage-Min -3 V -2.5 V
Negative Supply Voltage-Nom -15 V -5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Frequency-Max 0.15 MHz 0.09 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Positive Input Voltage-Max 7 V 0.2 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm
Supply Current-Max 3 mA
Supply Voltage-Max 18 V 16.5 V
Supply Voltage-Min 3 V 2 V
Supply Voltage-Nom 15 V 3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Total Error-Max 0.6% 0.3%
Width 7.5 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AD637JR-REEL with alternatives

Compare MX636KCWE+T with alternatives