AD637AR
vs
MX536AJCWE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOIC-16
SOP,
Pin Count
16
16
Manufacturer Package Code
RW-16
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Converter Type
RMS TO DC CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
10.3 mm
Linearity Error-Max (EL)
0.05%
Moisture Sensitivity Level
1
1
Negative Supply Voltage-Max
-18 V
-18 V
Negative Supply Voltage-Min
-3 V
-3 V
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Frequency-Max
0.15 MHz
0.09 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
260
Positive Input Voltage-Max
7 V
7 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
3 mA
2 mA
Supply Voltage-Max
18 V
18 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Total Error-Max
0.6%
0.5%
Width
7.5 mm
Base Number Matches
3
2
ECCN Code
EAR99
Time@Peak Reflow Temperature-Max (s)
30
Compare AD637AR with alternatives
Compare MX536AJCWE+T with alternatives