AD632BD
vs
MPY100SG
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
BURR-BROWN CORP
Part Package Code
DIP
Package Description
SIDE BRAZED, TO-116, CERAMIC, DIP-14
CERAMIC, DIP-14
Pin Count
14
Manufacturer Package Code
D-14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
0.55 MHz
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
JESD-609 Code
e0
e0
Length
18.885 mm
Neg Supply Voltage-Max (Vsup)
-18 V
-20 V
Neg Supply Voltage-Min (Vsup)
-8 V
-8.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.95 mm
Supply Voltage-Max (Vsup)
18 V
20 V
Supply Voltage-Min (Vsup)
8 V
8.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
OTHER
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
3
3
Compare AD632BD with alternatives
Compare MPY100SG with alternatives