AD629BRZ-REEL7
vs
LH0003H/883
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1205661
Ihs Manufacturer
ANALOG DEVICES INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
SOP,
, CAN10,.23
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
66.775
1072.05
CO2e (mg)
821.333
13186.216
Total Weight
71.2
Category CO2 Kg
12.3
12.3
CO2
875.7600000000001
Compliance Temperature Grade
Industrial: -40C to +85C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2018-06-27
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
EFUP
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
Conflict Minerals Statement
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom
96 dB
90 dB
Input Offset Voltage-Max
1000 µV
3000 µV
JESD-30 Code
R-PDSO-G8
O-MBCY-W10
JESD-609 Code
e3
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-20 V
Number of Functions
1
1
Number of Terminals
8
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
2.1 V/us
Supply Voltage Limit-Max
18 V
20 V
Supply Voltage-Nom (Vsup)
15 V
20 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
WIRE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
BOTTOM
Width
3.9 mm
Base Number Matches
1
3
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
2 µA
Frequency Compensation
YES (AVCL>=40)
Low-Offset
NO
Package Equivalence Code
CAN10,.23
Power
YES
Screening Level
MIL-STD-883
Supply Current-Max
3 mA
Technology
BIPOLAR
Unity Gain BW-Nom
30000
Voltage Gain-Min
15000
Compare AD629BRZ-REEL7 with alternatives
Compare LH0003H/883 with alternatives