AD627BRZ vs INA129UA/2K5 feature comparison

AD627BRZ Rochester Electronics LLC

Buy Now Datasheet

INA129UA/2K5 Burr-Brown Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC BURR-BROWN CORP
Part Package Code SOIC
Package Description SOP, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code unknown unknown
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.01 µA 0.01 µA
Bandwidth (3dB)-Nom 0.08 MHz 1.3 MHz
Common-mode Reject Ratio-Min 83 dB 73 dB
Input Offset Current-Max (IIO) 0.001 µA 0.01 µA
Input Offset Voltage-Max 190 µV 1125 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -5 V -15 V
Non-linearity-Max 0.001% 0.004%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.05 V/us 4 V/us
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Gain-Max 1000 10000
Voltage Gain-Min 5 1
Voltage Gain-Nom 10 10
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare INA129UA/2K5 with alternatives