AD621BRZ vs AD8226BRZ-R7 feature comparison

AD621BRZ Analog Devices Inc

Buy Now Datasheet

AD8226BRZ-R7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-8 ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8 8
Manufacturer Package Code R-8 R-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.0015 µA 0.035 µA
Bandwidth (3dB)-Nom 0.2 MHz 1.5 MHz
Common-mode Reject Ratio-Min 120 dB 90 dB
Input Offset Current-Max (IIO) 0.00075 µA 0.0005 µA
Input Offset Voltage-Max 215 µV 50 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Non-linearity-Max 0.001% 0.001%
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 1.75 mm
Slew Rate-Nom 1.2 V/us 0.4 V/us
Supply Current-Max 1.6 mA 0.6 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Gain-Min 10
Voltage Gain-Nom 100
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Packing Method TR, 7 INCH

Compare AD621BRZ with alternatives

Compare AD8226BRZ-R7 with alternatives