AD611JH/+
vs
LM301AN-14
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SIGNETICS CORP
|
Part Package Code |
TO-99
|
|
Package Description |
, CAN8,.2
|
DIP,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.31.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Bias Current-Max (IIB) @25C |
0.0001 µA
|
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2000 µV
|
10000 µV
|
JESD-30 Code |
O-MBCY-W8
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
CAN8,.2
|
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Slew Rate-Min |
8 V/us
|
|
Supply Current-Max |
2.5 mA
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
DUAL
|
Voltage Gain-Min |
20000
|
|
Base Number Matches |
2
|
1
|
Average Bias Current-Max (IIB) |
|
0.3 µA
|
Common-mode Reject Ratio-Nom |
|
90 dB
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Package Code |
|
DIP
|
Qualification Status |
|
Not Qualified
|
Supply Voltage Limit-Max |
|
22 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
|
|
|
Compare AD611JH/+ with alternatives
Compare LM301AN-14 with alternatives