AD602JRZ-REEL7
vs
VCA822IDR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
16
14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.33.00.01
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G14
JESD-609 Code
e3
e4
Length
10.3 mm
8.65 mm
Moisture Sensitivity Level
1
2
Neg Supply Voltage-Max (Vsup)
-5.25 V
-6 V
Neg Supply Voltage-Min (Vsup)
-4.75 V
-3.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
12 V
Supply Voltage-Min (Vsup)
4.75 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
3.9 mm
Base Number Matches
1
2
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Number of Channels
1
Package Equivalence Code
SOP14,.25
Supply Current-Max (Isup)
38 mA
Technology
BIPOLAR
Time@Peak Reflow Temperature-Max (s)
30
Compare AD602JRZ-REEL7 with alternatives
Compare VCA822IDR with alternatives