AD602JNZ vs VCA824IDGST feature comparison

AD602JNZ Rochester Electronics LLC

Buy Now Datasheet

VCA824IDGST Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP MSOP
Package Description DIP, VSSOP-10
Pin Count 16 10
Reach Compliance Code unknown compliant
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDIP-T16 S-PDSO-G10
JESD-609 Code e3 e4
Length 20.07 mm 3 mm
Moisture Sensitivity Level NOT APPLICABLE 2
Neg Supply Voltage-Max (Vsup) -4.75 V -6 V
Neg Supply Voltage-Min (Vsup) -5.25 V -4 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 16 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Seated Height-Max 5.33 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.25 V 12 V
Supply Voltage-Min (Vsup) 4.75 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Width 7.62 mm 3 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Number of Channels 1
Package Equivalence Code TSSOP10,.19,20
Qualification Status Not Qualified
Supply Current-Max (Isup) 38.5 mA
Technology BIPOLAR

Compare AD602JNZ with alternatives

Compare VCA824IDGST with alternatives