AD602ARZ-RL
vs
5962-9457202MEA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
DIP
Package Description
LEAD FREE, MS-013AA, SOIC-16
DIP, DIP16,.3
Pin Count
16
16
Manufacturer Package Code
RW-16
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
R-GDIP-T16
JESD-609 Code
e3
e0
Length
10.3 mm
19.05 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.25 V
-5.25 V
Neg Supply Voltage-Min (Vsup)
-4.75 V
-4.75 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
150 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP16,.4
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Supply Current-Max (Isup)
14 mA
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
7.62 mm
Base Number Matches
1
1
Screening Level
MIL-STD-883
Compare AD602ARZ-RL with alternatives
Compare 5962-9457202MEA with alternatives