AD592ANZ vs AD592CN feature comparison

AD592ANZ Rochester Electronics LLC

Buy Now Datasheet

AD592CN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS INC
Reach Compliance Code unknown unknown
Accuracy-Max (Cel) 0.15 Cel 0.15 Cel
Body Breadth 4.06 mm 4.06 mm
Body Height 4.85 mm 4.85 mm
Body Length or Diameter 5.08 mm 5.08 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e0
Linearity (Cel) 0.35 Cel 0.15 Cel
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
Supply Voltage-Max 30 V 30 V
Supply Voltage-Min 4 V 4 V
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Termination Type SOLDER SOLDER
Base Number Matches 2 2