AD590MH/883B
vs
AD590KF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Package Description |
METAL CAN, TO-52, 3 PIN
|
CERAMIC PACKAGE
|
Pin Count |
3
|
|
Manufacturer Package Code |
H-03-1
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Accuracy-Max (Cel) |
0.5 Cel
|
|
Body Height |
3.36 mm
|
|
Body Length or Diameter |
5.57 mm
|
|
Housing |
METAL
|
CERAMIC
|
JESD-609 Code |
e0
|
|
Linearity (Cel) |
0.3 Cel
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
298.2 µA
|
Package Body Material |
METAL
|
|
Package Equivalence Code |
CAN3/4,.1
|
|
Package Shape/Style |
ROUND
|
|
Screening Level |
38535Q/M;38534H;883B
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
3
|
4
|
|
|
|
Compare AD590MH/883B with alternatives