AD590KF
vs
AD590LH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
INTERSIL CORP
|
Package Description |
CERAMIC PACKAGE
|
TO-52, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Housing |
CERAMIC
|
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
298.2 µA
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Base Number Matches |
4
|
4
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape/Style |
|
ROUND
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare AD590LH with alternatives