AD582SH/883B
vs
AD582KH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SMT
SMT
Package Description
TO-100,
,
Pin Count
10
10
Reach Compliance Code
unknown
unknown
Acquisition Time-Max
6 µs
Amplifier Type
SAMPLE AND HOLD CIRCUIT
SAMPLE AND HOLD CIRCUIT
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Moisture Sensitivity Level
NOT SPECIFIED
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-22 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
METAL
Package Code
TO-100
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Qualification Status
MILITARY
COMMERCIAL
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Supply Voltage Limit-Max
22 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
JFET
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Base Number Matches
1
1
Acquisition Time-Nom
25 µs
Analog Input Voltage-Max
18 V
Analog Input Voltage-Min
-18 V
Compare AD582SH/883B with alternatives
Compare AD582KH with alternatives