AD5755BCPZX
vs
AD5755ACPZ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
QFN
QFN
Package Description
9 X 9 MM, MO-220VMMD-4, LFCSP-64
LFCSP-64
Pin Count
64
64
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
12 V
12 V
Analog Output Voltage-Min
-12 V
-12 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
Length
9 mm
9 mm
Linearity Error-Max (EL)
0.008%
0.008%
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
64
64
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Settling Time-Nom (tstl)
15 µs
15 µs
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Technology
DMOS
DMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
9 mm
Base Number Matches
1
1
Pbfree Code
No
Manufacturer Package Code
CP-64-3
ECCN Code
EAR99
Samacsys Manufacturer
Analog Devices
JESD-609 Code
e3
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Compare AD5755BCPZX with alternatives
Compare AD5755ACPZ with alternatives