AD574ALD/+ vs HADC574ZCMD feature comparison

AD574ALD/+ Analog Devices Inc

Buy Now Datasheet

HADC574ZCMD Signal Processing Technologies

Buy Now Datasheet
No
No No
Obsolete Obsolete
ANALOG DEVICES INC SIGNAL PROCESSING TECHNOLOGIES
DIP
DIP, DIP28,.6 DIP, DIP28,.6
28
not_compliant unknown
8542.39.00.01
10 V 16.5 V
-10 V -16.5 V
35 µs 25 µs
ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
R-CDIP-T28 R-GDIP-T28
e0 e0
0.0122% 0.024%
-15 V
1 1
12 12
1 1
28 28
70 °C 125 °C
-55 °C
BINARY BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
DIP DIP
DIP28,.6 DIP28,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
Not Qualified Not Qualified
5.72 mm
15 V
NO NO
BIPOLAR CMOS
COMMERCIAL MILITARY
Tin/Lead (Sn63Pb37) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
15.24 mm
2 1
0.056 MHz
SAMPLE
9 mA

Compare AD574ALD/+ with alternatives

Compare HADC574ZCMD with alternatives