AD5668SRUZ-EP-1RL7
vs
DAC8562SDSCR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP-16
3 X 3 MM, PLASTIC, SON-10
Pin Count
16
10
Manufacturer Package Code
RU-16
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2018-01-23
Samacsys Manufacturer
Analog Devices
Texas Instruments
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
S-PQCC-N10
JESD-609 Code
e4
e4
Length
5 mm
3 mm
Moisture Sensitivity Level
1
2
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
16
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.2 mm
0.8 mm
Settling Time-Nom (tstl)
6 µs
7 µs
Supply Voltage-Nom
5 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
3 mm
Base Number Matches
1
1
Part Package Code
SON
Linearity Error-Max (EL)
0.0183%
Package Equivalence Code
SOLCC10,.12,20
Qualification Status
Not Qualified
Sample Rate
0.1 MHz
Settling Time-Max
10 µs
Supply Current-Max
1.3 mA
Compare AD5668SRUZ-EP-1RL7 with alternatives
Compare DAC8562SDSCR with alternatives