AD5665BRUZ vs AD5665RBCPZ-250RL7 feature comparison

AD5665BRUZ Analog Devices Inc

Buy Now Datasheet

AD5665RBCPZ-250RL7 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP SOIC
Package Description TSSOP-14 3 X 3 MM, LEAD FREE, LFCSP-10
Pin Count 14 10
Manufacturer Package Code RU-14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G14 S-XDSO-N10
JESD-609 Code e3 e3
Length 5 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1
Number of Bits 16 16
Number of Functions 1 4
Number of Terminals 14 10
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP HVSON
Package Equivalence Code TSSOP14,.25 SOLCC10,.12,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 0.8 mm
Settling Time-Max 7 µs 7 µs
Settling Time-Nom (tstl) 4 µs 4 µs
Supply Current-Max 1.16 mA 1.2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 3 mm
Base Number Matches 2 1

Compare AD5665BRUZ with alternatives

Compare AD5665RBCPZ-250RL7 with alternatives