AD565ATD
vs
M38510/12103BJA
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
DIP
DIP
Package Description
HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24
DIP, DIP24,.6
Pin Count
24
24
Reach Compliance Code
unknown
compliant
Analog Output Voltage-Max
10 V
Analog Output Voltage-Min
-1.5 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
BINARY
Input Format
PARALLEL, WORD
PARALLEL, WORD
JESD-30 Code
R-CDIP-T24
R-CDIP-T24
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.0122%
0.012%
Moisture Sensitivity Level
NOT SPECIFIED
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Qualified
Seated Height-Max
5.72 mm
Settling Time-Nom (tstl)
0.25 µs
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Base Number Matches
3
1
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Package Equivalence Code
DIP24,.6
Screening Level
MIL-PRF-38535 Class B
Settling Time-Max
0.4 µs
Supply Current-Max
23 mA
Compare M38510/12103BJA with alternatives