AD5623RBCPZ-3250R7 vs AD5623RBCPZ-3 feature comparison

AD5623RBCPZ-3250R7 Analog Devices Inc

Buy Now Datasheet

AD5623RBCPZ-3 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description 3 X 3 MM, LEAD FREE, EXPOSED PAD, LFCSP-10 3 X 3 MM, LFCSP-10
Pin Count 10 10
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 3.6 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-XDSO-N10 S-XDSO-N10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.11,20 SOLCC10,.11,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Settling Time-Max 4.5 µs 10 µs
Settling Time-Nom (tstl) 3 µs 6 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 4

Compare AD5623RBCPZ-3250R7 with alternatives

Compare AD5623RBCPZ-3 with alternatives