AD5621AKS-REEL
vs
MCP4728A6-E/UN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP, TSSOP6,.08
TSSOP, TSSOP10,.19,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Converter Type
D/A CONVERTER
D/A CONVERTER
JESD-30 Code
R-PDSO-G6
S-PDSO-G10
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
6
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP6,.08
TSSOP10,.19,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
MSOP
Pin Count
10
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Input Bit Code
BINARY
Input Format
SERIAL
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.3174%
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Settling Time-Nom (tstl)
6 µs
Supply Current-Max
1.4 mA
Supply Voltage-Nom
5 V
Terminal Finish
MATTE TIN
Width
3 mm
Compare AD5621AKS-REEL with alternatives
Compare MCP4728A6-E/UN with alternatives