AD5620BRJ-2
vs
AD5620BRJ-2500RL7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SOIC
SOIC
Package Description
MO-178-BA, SOT-23, 8 PIN
MO-178BA, SOT-23, 8 PIN
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
5.5 V
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e0
Length
2.9 mm
2.9 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
1.45 mm
Settling Time-Nom (tstl)
8 µs
8 µs
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Manufacturer Package Code
RJ-8
Samacsys Manufacturer
Analog Devices
Moisture Sensitivity Level
1
Package Equivalence Code
TSSOP8,.1
Peak Reflow Temperature (Cel)
240
Settling Time-Max
10 µs
Supply Current-Max
1 mA
Compare AD5620BRJ-2 with alternatives
Compare AD5620BRJ-2500RL7 with alternatives