AD5620ARJ-1REEL7 vs AD5620ARJ-2REEL7 feature comparison

AD5620ARJ-1REEL7 Analog Devices Inc

Buy Now Datasheet

AD5620ARJ-2REEL7 Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code SOIC SOIC
Package Description MO-178BA, SOT-23, 8 PIN MO-178BA, SOT-23, 8 PIN
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 3.3 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 0.1465% 0.1465%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSSOP8,.1 TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Settling Time-Max 10 µs 10 µs
Settling Time-Nom (tstl) 8 µs 8 µs
Supply Current-Max 1 mA 1 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Samacsys Manufacturer Analog Devices

Compare AD5620ARJ-1REEL7 with alternatives

Compare AD5620ARJ-2REEL7 with alternatives