AD549LHZ
vs
OPA128JM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
BURR-BROWN CORP
Part Package Code
BCY
Package Description
,
Pin Count
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
6e-8 µA
0.000008 µA
Common-mode Reject Ratio-Nom
90 dB
112 dB
Input Offset Voltage-Max
900 µV
2200 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e4
e0
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Slew Rate-Nom
3 V/us
3 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
GOLD
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Unity Gain BW-Nom
1000
1000
Base Number Matches
2
2
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
3e-7 µA
Common-mode Reject Ratio-Min
80 dB
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Package Equivalence Code
CAN8,.2
Qualification Status
Not Qualified
Slew Rate-Min
0.5 V/us
Supply Current-Max
3.6 mA
Voltage Gain-Min
50000
Compare AD549LHZ with alternatives