AD549JH
vs
AD515ALH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BCY
TO-99
Package Description
, CAN8,.2
TO-99, CAN8,.2
Pin Count
8
8
Manufacturer Package Code
H-08-1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.31.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
2.5e-7 µA
7.5e-8 µA
Bias Current-Max (IIB) @25C
2.5e-7 µA
7.5e-8 µA
Common-mode Reject Ratio-Min
80 dB
70 dB
Common-mode Reject Ratio-Nom
80 dB
70 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
1900 µV
1000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Bias
YES
YES
Low-Offset
NO
NO
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Equivalence Code
CAN8,.2
CAN8,.2
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
2 V/us
0.3 V/us
Slew Rate-Nom
3 V/us
3 V/us
Supply Current-Max
0.7 mA
1.5 mA
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
FET
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
100000
25000
Base Number Matches
3
1
Package Code
TO-99
Compare AD549JH with alternatives
Compare AD515ALH with alternatives