AD5451YUJZ vs AD5451YUJ-REEL feature comparison

AD5451YUJZ Analog Devices Inc

Buy Now Datasheet

AD5451YUJ-REEL Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description VSSOP, MO-193BA, TSOT-8
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Seated Height-Max 1 mm 1 mm
Settling Time-Nom (tstl) 0.016 µs 0.016 µs
Supply Voltage-Nom 3.5 V 3.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Part Package Code TSSOP
Pin Count 8
Package Equivalence Code TSSOP8,.1
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Settling Time-Max 0.11 µs
Supply Current-Max 0.01 mA

Compare AD5451YUJZ with alternatives

Compare AD5451YUJ-REEL with alternatives