AD537JH
vs
AD536AKH/+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
SMT
SMT
Package Description
HERMETIC SEALED, METAL CAN, TO-100, 10 PIN
METAL CAN, TO-100, 10 PIN
Pin Count
10
10
Manufacturer Package Code
H-10-1
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT CAN ALSO OPERATE FROM A +/-5V TO +/-18V SUPPLY
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
RMS TO DC CONVERTER
JESD-30 Code
O-MBCY-W10
O-MBCY-W10
JESD-609 Code
e0
e0
Linearity Error-Max (EL)
0.25%
Negative Input Voltage-Max
-18 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Frequency-Max
0.15 MHz
0.09 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
METAL
METAL
Package Code
TO-100
TO-100
Package Equivalence Code
CAN10,.23
CAN10,.23
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Positive Input Voltage-Max
32 V
7 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2.5 mA
2 mA
Supply Voltage-Max
36 V
18 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
15 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
3
Negative Supply Voltage-Max
-18 V
Negative Supply Voltage-Min
-3 V
Negative Supply Voltage-Nom
-15 V
Technology
BIPOLAR
Total Error-Max
0.2%
Compare AD537JH with alternatives
Compare AD536AKH/+ with alternatives