AD536ASE/883B
vs
VFC101JN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SATCON ELECTRONICS
|
BURR-BROWN CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
RMS TO DC CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
No
|
Package Description |
|
PLASTIC, LCC-20
|
JESD-30 Code |
|
S-PQCC-J20
|
JESD-609 Code |
|
e0
|
Linearity Error-Max (EL) |
|
0.1%
|
Negative Supply Voltage-Max |
|
-28.5 V
|
Negative Supply Voltage-Min |
|
-7.5 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
20
|
Operating Frequency-Max |
|
14 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC20,.4SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Positive Input Voltage-Max |
|
10 V
|
Supply Current-Max |
|
15 mA
|
Supply Voltage-Max |
|
28.5 V
|
Supply Voltage-Min |
|
7.5 V
|
Supply Voltage-Nom |
|
15 V
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare AD536ASE/883B with alternatives
Compare VFC101JN with alternatives