AD5346BRU
vs
AD5424YCPZ
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
QFN
Package Description
MO-153BD-1, TSSOP-38
4 X 4 MM, MO-220VGGD-1, LFCSP-20
Pin Count
38
20
Manufacturer Package Code
RU-38
CP-20-6
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Output Voltage-Max
5.499 V
5 V
Analog Output Voltage-Min
0.001 V
0.4 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
PARALLEL, 8 BITS
PARALLEL, 8 BITS
JESD-30 Code
R-PDSO-G38
S-XQCC-N20
JESD-609 Code
e0
e3
Length
9.7 mm
4 mm
Linearity Error-Max (EL)
0.3906%
0.0977%
Moisture Sensitivity Level
1
3
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
38
20
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
HVQCCN
Package Equivalence Code
TSSOP38,.25,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1 mm
Settling Time-Max
8 µs
Settling Time-Nom (tstl)
6 µs
0.03 µs
Supply Current-Max
1.8 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
4.4 mm
4 mm
Base Number Matches
1
1
ECCN Code
EAR99
Compare AD5346BRU with alternatives
Compare AD5424YCPZ with alternatives