AD5337BRMZ-REEL7
vs
AD5347BRU
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
TSSOP
TSSOP
Package Description
ROHS COMPLIANT, MO-187AA, MSOP-8
MO-153BD-1, TSSOP-38
Pin Count
8
38
Manufacturer Package Code
RM-8
RU-38
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Output Voltage-Max
5.499 V
5.499 V
Analog Output Voltage-Min
0.001 V
0.001 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
PARALLEL, WORD
JESD-30 Code
S-PDSO-G8
R-PDSO-G38
JESD-609 Code
e3
e0
Length
3 mm
9.7 mm
Linearity Error-Max (EL)
0.1953%
0.3906%
Moisture Sensitivity Level
1
1
Number of Bits
8
10
Number of Functions
1
1
Number of Terminals
8
38
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP38,.25,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.2 mm
Settling Time-Max
8 µs
9 µs
Settling Time-Nom (tstl)
6 µs
7 µs
Supply Current-Max
0.375 mA
1.8 mA
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
4.4 mm
Base Number Matches
1
1
Compare AD5337BRMZ-REEL7 with alternatives
Compare AD5347BRU with alternatives