AD532KD/+
vs
AD632BH
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
BURR-BROWN CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
1 MHz
JESD-30 Code
R-CDIP-T14
O-MBCY-W10
JESD-609 Code
e0
e0
Neg Supply Voltage-Max (Vsup)
-18 V
-18 V
Neg Supply Voltage-Min (Vsup)
-10 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
14
10
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DIP
BCY
Package Equivalence Code
DIP14,.3
CAN10,.23
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
10 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Width
7.62 mm
Base Number Matches
2
2
Compare AD532KD/+ with alternatives
Compare AD632BH with alternatives