AD532JCHIPS
vs
AD534SH
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
DIE
SMT
Package Description
DIE, DIE OR CHIP
TO-100,
Pin Count
0
10
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG MULTIPLIER OR DIVIDER
ANALOG MULTIPLIER OR DIVIDER
Bandwidth-Nom
1 MHz
1 MHz
JESD-30 Code
R-XUUC-N10
O-MBCY-W10
Neg Supply Voltage-Max (Vsup)
-18 V
-22 V
Neg Supply Voltage-Min (Vsup)
-10 V
-8 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Negative Input Voltage-Max
-10 V
-10 V
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
METAL
Package Code
DIE
TO-100
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
ROUND
Package Style
UNCASED CHIP
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT APPLICABLE
Positive Input Voltage-Max
10 V
10 V
Qualification Status
Not Qualified
COMMERCIAL
Supply Current-Max (Isup)
6 mA
Supply Voltage-Max (Vsup)
18 V
22 V
Supply Voltage-Min (Vsup)
10 V
8 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
WIRE
Terminal Position
UPPER
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT APPLICABLE
Base Number Matches
1
2
JESD-609 Code
e0
Moisture Sensitivity Level
NOT APPLICABLE
Terminal Finish
TIN LEAD
Compare AD532JCHIPS with alternatives