AD5320BRM vs 5962R0722601VZA feature comparison

AD5320BRM Rochester Electronics LLC

Buy Now Datasheet

5962R0722601VZA National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description TSSOP, SOP, SOP10,.4
Pin Count 8
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 5.5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G8 R-CDSO-G10
JESD-609 Code e0
Length 3 mm 6.86 mm
Linearity Error-Max (EL) 0.3906% 0.1953%
Moisture Sensitivity Level NOT APPLICABLE 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 8 10
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.1 mm 2.33 mm
Settling Time-Nom (tstl) 12 µs 12.5 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Width 3 mm 6.12 mm
Base Number Matches 2 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Package Equivalence Code SOP10,.4
Screening Level MIL-PRF-38535 Class V
Settling Time-Max 10 µs
Supply Current-Max 0.312 mA
Total Dose 100k Rad(Si) V

Compare 5962R0722601VZA with alternatives