AD5316ARUZ-REEL7
vs
AD5325ARMZ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP,
TSSOP,
Pin Count
16
10
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Analog Output Voltage-Max
5.499 V
5.499 V
Analog Output Voltage-Min
0.001 V
0.001 V
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G16
S-PDSO-G10
JESD-609 Code
e3
e3
Length
5 mm
3 mm
Linearity Error-Max (EL)
0.293%
0.3906%
Moisture Sensitivity Level
1
1
Number of Bits
10
12
Number of Functions
1
1
Number of Terminals
16
10
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
1.2 mm
1.1 mm
Settling Time-Nom (tstl)
7 µs
8 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3 mm
Base Number Matches
1
2
Time@Peak Reflow Temperature-Max (s)
40
Compare AD5316ARUZ-REEL7 with alternatives
Compare AD5325ARMZ with alternatives