AD5301BRM vs AD1860N-J feature comparison

AD5301BRM Analog Devices Inc

Buy Now Datasheet

AD1860N-J Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP8,.19 PLASTIC, DIP-16
Pin Count 8 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.499 V 3.12 V
Analog Output Voltage-Min 0.001 V -3.12 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY 2'S COMPLEMENT BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G8 R-PDIP-T16
JESD-609 Code e0 e0
Length 3 mm 20.13 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Number of Bits 8 18
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP8,.19 DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.33 mm
Settling Time-Max 8 µs
Settling Time-Nom (tstl) 6 µs 1.5 µs
Supply Current-Max 0.225 mA 15 mA
Supply Voltage-Nom 3 V 5 V
Surface Mount YES NO
Technology CMOS BIMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
Negative Supply Voltage-Nom -5 V

Compare AD5301BRM with alternatives

Compare AD1860N-J with alternatives