AD524ARZ-16
vs
AD624BD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
16
16
Reach Compliance Code
unknown
unknown
Amplifier Type
INSTRUMENTATION AMPLIFIER
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
0.025 µA
Bandwidth (3dB)-Nom
1 MHz
1 MHz
Common-mode Reject Ratio-Min
70 dB
75 dB
Input Offset Current-Max (IIO)
0.035 µA
0.015 µA
Input Offset Voltage-Max
250 µV
75 µV
JESD-30 Code
R-PDSO-G16
R-CDIP-T16
JESD-609 Code
e3
e0
Length
10.25 mm
19.05 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Non-linearity-Max
0.01%
0.005%
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Slew Rate-Nom
5 V/us
5 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Gain-Max
1000
1000
Voltage Gain-Min
1
1
Voltage Gain-Nom
10
1000
Width
7.5 mm
7.62 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compare AD624BD with alternatives